Part Details for T292A306J006MS by KEMET Corporation
Overview of T292A306J006MS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T292A306J006MS
T292A306J006MS CAD Models
T292A306J006MS Part Data Attributes
|
T292A306J006MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T292A306J006MS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 30 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Manufacturer Series | T192A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 9.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T292A306J006MS
This table gives cross-reference parts and alternative options found for T292A306J006MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T292A306J006MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/220223 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T292A306J006MS vs M39006/220223 |
M39006/22-0443 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T292A306J006MS vs M39006/22-0443 |
M39006/09-8618 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | T292A306J006MS vs M39006/09-8618 |
M39006/220443 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T292A306J006MS vs M39006/220443 |
T292A306J006PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T292A306J006MS vs T292A306J006PS |
TAT306J611 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T292A306J006MS vs TAT306J611 |