Part Details for T292A256K008RS by KEMET Corporation
Overview of T292A256K008RS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T292A256K008RS
T292A256K008RS CAD Models
T292A256K008RS Part Data Attributes
|
T292A256K008RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T292A256K008RS
KEMET Corporation
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Manufacturer Series | T192A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 7.5 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T292A256K008RS
This table gives cross-reference parts and alternative options found for T292A256K008RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T292A256K008RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/220462 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | T292A256K008RS vs M39006/220462 |
CLR79256K00811 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292A256K008RS vs CLR79256K00811 |
CT4EA25MK008V | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | T292A256K008RS vs CT4EA25MK008V |
DCT79256X9008ATC | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | T292A256K008RS vs DCT79256X9008ATC |
CT79A25MK08V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | T292A256K008RS vs CT79A25MK08V |
M39006/22-0242 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292A256K008RS vs M39006/22-0242 |
M39006/22-0462 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292A256K008RS vs M39006/22-0462 |
CT69FA25MK008V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | T292A256K008RS vs CT69FA25MK008V |
M39006/22-0022 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292A256K008RS vs M39006/22-0022 |
T292A256K008MS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | T292A256K008RS vs T292A256K008MS |