Part Details for T291D277M060MC-0100 by KEMET Corporation
Overview of T291D277M060MC-0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291D277M060MC-0100
T291D277M060MC-0100 CAD Models
T291D277M060MC-0100 Part Data Attributes
|
T291D277M060MC-0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291D277M060MC-0100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 60V, 20% +Tol, 20% -Tol, 270uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 670 mΩ | |
Length | 26.97 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Series | T291(60V) |
Alternate Parts for T291D277M060MC-0100
This table gives cross-reference parts and alternative options found for T291D277M060MC-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291D277M060MC-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291D277M060RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T291D277M060MC-0100 vs T291D277M060RS |
TWCE277M060CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | T291D277M060MC-0100 vs TWCE277M060CCSZ0000 |
136D277X0060K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D277M060MC-0100 vs 136D277X0060K0E3 |
T291D277M060PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T291D277M060MC-0100 vs T291D277M060PS |
136D277X0060K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D277M060MC-0100 vs 136D277X0060K2E3 |
T191D277M060AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T291D277M060MC-0100 vs T191D277M060AS |
M39006/25-0151H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T291D277M060MC-0100 vs M39006/25-0151H |
M39006/25-0239H | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T291D277M060MC-0100 vs M39006/25-0239H |
TWCE277M060CLSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | T291D277M060MC-0100 vs TWCE277M060CLSZ0000 |
136D277X0060K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D277M060MC-0100 vs 136D277X0060K3E3 |