Part Details for T291D228M006MSC-0100 by KEMET Corporation
Overview of T291D228M006MSC-0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part Details for T291D228M006MSC-0100
T291D228M006MSC-0100 CAD Models
T291D228M006MSC-0100 Part Data Attributes
|
T291D228M006MSC-0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291D228M006MSC-0100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 520 mΩ | |
JESD-609 Code | e0 | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T291D228M006MSC-0100
This table gives cross-reference parts and alternative options found for T291D228M006MSC-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291D228M006MSC-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/31-0007 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, | T291D228M006MSC-0100 vs M39006/31-0007 |
T291D228M006RS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 2200uF, THROUGH HOLE MOUNT, AXIAL LEADED | T291D228M006MSC-0100 vs T291D228M006RS |
TWCE228M006CLSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 2200uF, | T291D228M006MSC-0100 vs TWCE228M006CLSZ000H |
TWCE228M006CCLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | T291D228M006MSC-0100 vs TWCE228M006CCLZ070H |
T191D228M006A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, | T291D228M006MSC-0100 vs T191D228M006A |
TWCE228M006CLLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | T291D228M006MSC-0100 vs TWCE228M006CLLZ070H |
M39006/31-0095 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | T291D228M006MSC-0100 vs M39006/31-0095 |
TWCE228M006CCSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | T291D228M006MSC-0100 vs TWCE228M006CCSZ070H |
M39006/31-0183 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | T291D228M006MSC-0100 vs M39006/31-0183 |
T191D228M006ASC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2200uF, | T291D228M006MSC-0100 vs T191D228M006ASC-0100 |