Part Details for T291D127M100RC-0200 by KEMET Corporation
Overview of T291D127M100RC-0200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291D127M100RC-0200
T291D127M100RC-0200 CAD Models
T291D127M100RC-0200 Part Data Attributes
|
T291D127M100RC-0200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291D127M100RC-0200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 120uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1380 mΩ | |
Length | 26.97 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | T291(100V) |
Alternate Parts for T291D127M100RC-0200
This table gives cross-reference parts and alternative options found for T291D127M100RC-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291D127M100RC-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D127X0100K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D127M100RC-0200 vs 136D127X0100K3E3 |
T291D127M100RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T291D127M100RC-0200 vs T291D127M100RS |
M39006/31-0079H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | T291D127M100RC-0200 vs M39006/31-0079H |
136D127X0100K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D127M100RC-0200 vs 136D127X0100K2E3 |
136D127X0100K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D127M100RC-0200 vs 136D127X0100K0E3 |
T291D127M100PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T291D127M100RC-0200 vs T291D127M100PS |
M39006/31-0167H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | T291D127M100RC-0200 vs M39006/31-0167H |
M39006/25-0079H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | T291D127M100RC-0200 vs M39006/25-0079H |
M39006/25-0167H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | T291D127M100RC-0200 vs M39006/25-0167H |