Part Details for T291D108M015PSC-0100 by KEMET Corporation
Overview of T291D108M015PSC-0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T291D108M015PSC-0100
T291D108M015PSC-0100 CAD Models
T291D108M015PSC-0100 Part Data Attributes
|
T291D108M015PSC-0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T291D108M015PSC-0100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 610 mΩ | |
JESD-609 Code | e0 | |
Length | 26.97 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Series | T291(15V) | |
Terminal Finish | Tin/Lead (Sn60Pb40) |
Alternate Parts for T291D108M015PSC-0100
This table gives cross-reference parts and alternative options found for T291D108M015PSC-0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T291D108M015PSC-0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191D108M015AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T291D108M015PSC-0100 vs T191D108M015AS |
M39006/25-0031H | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF, | Kyocera AVX Components | T291D108M015PSC-0100 vs M39006/25-0031H |
136D108X0015K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D108M015PSC-0100 vs 136D108X0015K3E3 |
T291D108M015RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 1000uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T291D108M015PSC-0100 vs T291D108M015RS |
136D108X0015K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D108M015PSC-0100 vs 136D108X0015K2E3 |
M39006/31-0031H | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1000uF, | Kyocera AVX Components | T291D108M015PSC-0100 vs M39006/31-0031H |
136D108X0015K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T291D108M015PSC-0100 vs 136D108X0015K0E3 |
136D108X0015K3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T291D108M015PSC-0100 vs 136D108X0015K3 |