Part Details for T290C826K050ASC by KEMET Corporation
Overview of T290C826K050ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T290C826K050ASC
T290C826K050ASC CAD Models
T290C826K050ASC Part Data Attributes
|
T290C826K050ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T290C826K050ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T290C826K050ASC
This table gives cross-reference parts and alternative options found for T290C826K050ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T290C826K050ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T190C826K050PSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T290C826K050ASC vs T190C826K050PSC |
T190C826K050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T290C826K050ASC vs T190C826K050MSC |
TWCD826K050SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | T290C826K050ASC vs TWCD826K050SCSZ070H |
T290C826K050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T290C826K050ASC vs T290C826K050MSC |
TWCD826K050SLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, | Kyocera AVX Components | T290C826K050ASC vs TWCD826K050SLSZ000H |
T192C826K050RSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T290C826K050ASC vs T192C826K050RSC |
T192C826K050MSC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | T290C826K050ASC vs T192C826K050MSC |
TWCD826K050SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 82uF | Kyocera AVX Components | T290C826K050ASC vs TWCD826K050SCSZ0000 |
TWCD826K050SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T290C826K050ASC vs TWCD826K050SLSZ0700 |
135D826X9050T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | T290C826K050ASC vs 135D826X9050T2E3 |