Part Details for T290C686K060MSC by KEMET Corporation
Overview of T290C686K060MSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T290C686K060MSC
T290C686K060MSC CAD Models
T290C686K060MSC Part Data Attributes
|
T290C686K060MSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T290C686K060MSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T290C686K060MSC
This table gives cross-reference parts and alternative options found for T290C686K060MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T290C686K060MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0377 | Tantalum Capacitor, | EXXELIA Group | T290C686K060MSC vs M39006/22-0377 |
TWCD686K060SLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T290C686K060MSC vs TWCD686K060SLLZ070H |
T192C686K060PSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | T290C686K060MSC vs T192C686K060PSC |
T190C686K060PSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | T290C686K060MSC vs T190C686K060PSC |
TWCD686K060SLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 68uF | Kyocera AVX Components | T290C686K060MSC vs TWCD686K060SLSZ0000 |
M39006/22-0157 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T290C686K060MSC vs M39006/22-0157 |
TWCD686K060SLSZ070H | Tantalum Capacitor, | Kyocera AVX Components | T290C686K060MSC vs TWCD686K060SLSZ070H |
T292C686K060MSC | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | T290C686K060MSC vs T292C686K060MSC |
TWCD686K060SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 68uF | Kyocera AVX Components | T290C686K060MSC vs TWCD686K060SCSZ0000 |
M39006/22-0157H | Tantalum Capacitor, | EXXELIA Group | T290C686K060MSC vs M39006/22-0157H |