Part Details for T290C306M100PSC by KEMET Corporation
Overview of T290C306M100PSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T290C306M100PSC
T290C306M100PSC CAD Models
T290C306M100PSC Part Data Attributes
|
T290C306M100PSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T290C306M100PSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 30uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 30 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-STD-202 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T290C306M100PSC
This table gives cross-reference parts and alternative options found for T290C306M100PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T290C306M100PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T290C306M100MSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 30uF, | KEMET Corporation | T290C306M100PSC vs T290C306M100MSC |
TWCD306M100SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 30uF | Kyocera AVX Components | T290C306M100PSC vs TWCD306M100SCSZ0000 |
TWCD306M100SCSZ000H | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 30uF, | Kyocera AVX Components | T290C306M100PSC vs TWCD306M100SCSZ000H |
135D306X0100T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 30uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T290C306M100PSC vs 135D306X0100T2 |
T190C306M100PSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 30uF, | KEMET Corporation | T290C306M100PSC vs T190C306M100PSC |
TWCD306M100SLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T290C306M100PSC vs TWCD306M100SLSZ0700 |
TWCD306M100SCLZ9000 | Tantalum Capacitor, | Kyocera AVX Components | T290C306M100PSC vs TWCD306M100SCLZ9000 |
TWCD306M100SCLZ900H | Tantalum Capacitor, | Kyocera AVX Components | T290C306M100PSC vs TWCD306M100SCLZ900H |
TWCD306M100SLLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T290C306M100PSC vs TWCD306M100SLLZ0700 |
TWCD306M100SCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 30uF, | Kyocera AVX Components | T290C306M100PSC vs TWCD306M100SCLZ0000 |