Part Details for T2901-MFY by Temic Semiconductors
Overview of T2901-MFY by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25832AQWRHBRQ1 | Texas Instruments | USB Type-C® and SDP/CDP charge port converter with cable compensation and MFi functionality 32-VQFN -40 to 125 | |
TPS25832AQCWRHBRQ1 | Texas Instruments | USB Type-C® and SDP/CDP charge port converter with cable compensation and MFi functionality 32-VQFN -40 to 125 | |
TPS25830AQCWRHBRQ1 | Texas Instruments | USB Type-C® and SDP/CDP charge port converter with short to BATT protection and MFi functionality 32-VQFN -40 to 125 |
Part Details for T2901-MFY
T2901-MFY CAD Models
T2901-MFY Part Data Attributes
|
T2901-MFY
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T2901-MFY
Temic Semiconductors
RF and Baseband Circuit, Bipolar, PQFP48, TQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | TQFP-48 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G48 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |