T28A19F2XX-3
Rubadue Wire
Description: Wire And Cable, 1 Conductor(s), 28AWG, 1000V, Flexible Cord And Fixture Wire, ROHS COMPLIANT

Overview of T28A19F2XX-3 by Rubadue Wire

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T28A19F2XX-3 by Rubadue Wire
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T28A19F2XX-3 by Rubadue Wire

T28A19F2XX-3
Rubadue Wire
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RUBADUE WIRE CO INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Application
WINDING AND CABLE JACKETING
Approvals
IEC; VDE; UL
Conductor Finish
TIN
Conductor Material
COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Diameter
0.843 mm
Insulator Material
FEP
Number of Conductors
1
Operating Temperature-Max
200 °C
Rated Voltage
1000 V
Resistance
0.223 Ω
Shielding
NO
Stranding
19X40
Wire Gauge
28 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. T28A19F2XX-3
    Rubadue Wire
    Wire And Cable, 1 Conductor(s), 28AWG, 1000V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T28A19F2XX-3 by Rubadue Wire.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T28A19F2XX-3 by Rubadue Wire

Select Manufacturer
Which Manufacturer of T28A19F2XX-3 would you like to use for your alert(s)?
  • Please alert me when T28A19F2XX-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T28A19F2XX-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T28A19F2XX-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T28A19F2XX-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T28A19F2XX-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T28A19F2XX-3 by Rubadue Wire

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: