Part Details for T2850B by Loras Industries Inc
Overview of T2850B by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2850B
T2850B CAD Models
T2850B Part Data Attributes:
|
T2850B
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T2850B
Loras Industries Inc
TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for T2850B
This table gives cross-reference parts and alternative options found for T2850B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2850B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ220I-8B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Central Semiconductor Corp | T2850B vs CQ220I-8B |
Q2008L4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | T2850B vs Q2008L4 |
SC142B | TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | T2850B vs SC142B |
MAC218A4FP | TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | T2850B vs MAC218A4FP |
MAC218A4FP | 200V, 8A, TRIAC | Motorola Mobility LLC | T2850B vs MAC218A4FP |
Q4008LH4 | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | T2850B vs Q4008LH4 |
MAC218-4FP | TRIAC, 200V V(DRM), 8A I(T)RMS, | Motorola Semiconductor Products | T2850B vs MAC218-4FP |
Q4008L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | T2850B vs Q4008L4 |
Q4008R4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | T2850B vs Q4008R4 |
Q2008L4 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | T2850B vs Q2008L4 |