T2801M
Description: 600V, 6A, TRIAC, TO-220AB

Overview of T2801M by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T2801M by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 940
  • 2 $2.8000
  • 10 $1.8200
  • 29 $1.4000
  • 91 $1.3068
  • 193 $1.2132
  • 393 $1.1480
$1.1480 / $2.8000 Buy Now

CAD Models for T2801M by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T2801M by Motorola Mobility LLC

T2801M
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
80 mA
DC Gate Trigger Voltage-Max
4 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
6 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. T2801M
    Motorola Mobility LLC
    600V, 6A, TRIAC, TO-220AB
    VS

Alternate Parts for T2801M

This table gives cross-reference parts and alternative options found for T2801M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2801M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T2801M TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, Loras Industries Inc T2801M vs T2801M
SC141M TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, Loras Industries Inc T2801M vs SC141M
BTB06-600BWRG 6A standard and Snubberless™ Triacs STMicroelectronics T2801M vs BTB06-600BWRG
BTB06-600CWRG 6A standard and Snubberless™ Triacs STMicroelectronics T2801M vs BTB06-600CWRG
T2500M TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, Motorola Semiconductor Products T2801M vs T2500M
BTB06-600BW 600V, 6A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN STMicroelectronics T2801M vs BTB06-600BW
Part Number Description Manufacturer Compare
BTB06-600CWRG 6A standard and Snubberless™ Triacs STMicroelectronics T2801M vs BTB06-600CWRG
BTA06-600C 6A standard and Snubberless™ Triacs STMicroelectronics T2801M vs BTA06-600C
T2500M TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, Motorola Semiconductor Products T2801M vs T2500M
Q6006RH4TP Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T2801M vs Q6006RH4TP
BTB06-600BW 600V, 6A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN STMicroelectronics T2801M vs BTB06-600BW
Q6006R5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T2801M vs Q6006R5
SC140M TRIAC, 600V V(DRM), 6.5A I(T)RMS, TO-220AB, Loras Industries Inc T2801M vs SC140M
Q6006RH4 Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T2801M vs Q6006RH4
Q6006L5TP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T2801M vs Q6006L5TP
Q6006R5TP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T2801M vs Q6006R5TP

Related Parts for T2801M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2801M by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2801M by Motorola Mobility LLC

  • Please alert me when T2801M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T2801M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2801M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T2801M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2801M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2801M by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: