T262D396K035GS4252
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T262D396K035GS4252 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for T262D396K035GS4252 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T262D396K035GS4252 by KEMET Corporation

T262D396K035GS4252
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
39 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
120 mΩ
JESD-609 Code
e0
Leakage Current
0.007 mA
Length
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1040 mA
Surface Mount
NO
Tan Delta
0.05
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. T262D396K035GS4252
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T262D396K035GS4252

This table gives cross-reference parts and alternative options found for T262D396K035GS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262D396K035GS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/09-0062H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T262D396K035GS4252 vs M39003/09-0062H
M39003/01-2311F/PR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Vishay Intertechnologies T262D396K035GS4252 vs M39003/01-2311F/PR
T110D396K035SS7443 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, KEMET Corporation T262D396K035GS4252 vs T110D396K035SS7443
T262D396K035PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, KEMET Corporation T262D396K035GS4252 vs T262D396K035PS7200
T262D396K035SS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T262D396K035GS4252 vs T262D396K035SS
T212D396K035SS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, KEMET Corporation T262D396K035GS4252 vs T212D396K035SS7442
M39003/012311B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262D396K035GS4252 vs M39003/012311B
M39003/014119F Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T262D396K035GS4252 vs M39003/014119F
M39003/09-3062 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T262D396K035GS4252 vs M39003/09-3062
T262D396K035PS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262D396K035GS4252 vs T262D396K035PS4251

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T262D396K035GS4252 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T262D396K035GS4252 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T262D396K035GS4252 would you like to use for your alert(s)?
  • Please alert me when T262D396K035GS4252 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T262D396K035GS4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T262D396K035GS4252 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T262D396K035GS4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T262D396K035GS4252.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T262D396K035GS4252 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: