Part Details for T262D337J006RS4252 by KEMET Corporation
Overview of T262D337J006RS4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T262D337J006RS4252
T262D337J006RS4252 CAD Models
T262D337J006RS4252 Part Data Attributes
|
T262D337J006RS4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262D337J006RS4252
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1720 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T262D337J006RS4252
This table gives cross-reference parts and alternative options found for T262D337J006RS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262D337J006RS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13B337JM | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF | Cornell Dubilier Electronics Inc | T262D337J006RS4252 vs CSR13B337JM |
M39003/014018A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D337J006RS4252 vs M39003/014018A |
M39003/09-0108A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T262D337J006RS4252 vs M39003/09-0108A |
T110D337J006CS7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 330uF, | KEMET Corporation | T262D337J006RS4252 vs T110D337J006CS7200 |
M39003/015008 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T262D337J006RS4252 vs M39003/015008 |
M39003/014018D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D337J006RS4252 vs M39003/014018D |
T262D337J006GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D337J006RS4252 vs T262D337J006GS4252 |
M39003/014018C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D337J006RS4252 vs M39003/014018C |
T262D337J006DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 330uF, | KEMET Corporation | T262D337J006RS4252 vs T262D337J006DS7442 |
M39003/015008D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D337J006RS4252 vs M39003/015008D |