There are no models available for this part yet.
Overview of T262D187K010CS7442 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for T262D187K010CS7442 by KEMET Corporation
Part Data Attributes for T262D187K010CS7442 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
180 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
60 mΩ
|
JESD-609 Code
|
e0
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T262D187K010CS7442
This table gives cross-reference parts and alternative options found for T262D187K010CS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262D187K010CS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D187K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D187K010CS7442 vs T262D187K010GS4252 |
T262D187K010BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T262D187K010CS7442 vs T262D187K010BS |
T212D187K010SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | T262D187K010CS7442 vs T212D187K010SS7443 |
M39003/01-8041/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, | Vishay Intertechnologies | T262D187K010CS7442 vs M39003/01-8041/TR |
M39003/016041B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D187K010CS7442 vs M39003/016041B |
M39003/090219B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D187K010CS7442 vs M39003/090219B |
T212D187K010GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D187K010CS7442 vs T212D187K010GS7293 |
T110D187K010CT | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | T262D187K010CS7442 vs T110D187K010CT |
M39003/012504A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D187K010CS7442 vs M39003/012504A |
T215D187K010GS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D187K010CS7442 vs T215D187K010GS4250 |