Datasheets
T262D157M015CS7200 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF,

Part Details for T262D157M015CS7200 by KEMET Corporation

Overview of T262D157M015CS7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for T262D157M015CS7200

T262D157M015CS7200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T262D157M015CS7200 Part Data Attributes

T262D157M015CS7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T262D157M015CS7200 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 65 mΩ
JESD-609 Code e0
Leakage Current 0.01 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR, 12 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 15 V
Ripple Current 1440 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for T262D157M015CS7200

This table gives cross-reference parts and alternative options found for T262D157M015CS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262D157M015CS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T212D157M015MS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, KEMET Corporation T262D157M015CS7200 vs T212D157M015MS7442
T110D157M015PS7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 150uF, KEMET Corporation T262D157M015CS7200 vs T110D157M015PS7293
T262D157M015DS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, KEMET Corporation T262D157M015CS7200 vs T262D157M015DS7442
T262D157M015MS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, KEMET Corporation T262D157M015CS7200 vs T262D157M015MS7442
T212D157M015RS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262D157M015CS7200 vs T212D157M015RS4252
M39003/01-8064H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T262D157M015CS7200 vs M39003/01-8064H
M39003/01-2278H CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T262D157M015CS7200 vs M39003/01-2278H
M39003/01-2998 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T262D157M015CS7200 vs M39003/01-2998
CSR13D157MM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T262D157M015CS7200 vs CSR13D157MM
T110D157M015PS Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 150uF, KEMET Corporation T262D157M015CS7200 vs T110D157M015PS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T262D157M015CS7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T262D157M015CS7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T262D157M015CS7200 would you like to use for your alert(s)?
  • Please alert me when T262D157M015CS7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T262D157M015CS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T262D157M015CS7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T262D157M015CS7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T262D157M015CS7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T262D157M015CS7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: