There are no models available for this part yet.
Overview of T262D157K015MS7293 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for T262D157K015MS7293 by KEMET Corporation
Part Data Attributes for T262D157K015MS7293 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
65 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
1440 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T262D157K015MS7293
This table gives cross-reference parts and alternative options found for T262D157K015MS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262D157K015MS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D157K015SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D157K015MS7293 vs T262D157K015SS4251 |
M39003/090031B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D157K015MS7293 vs M39003/090031B |
T212D157K015MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T262D157K015MS7293 vs T212D157K015MS7443 |
T262D157K015AS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D157K015MS7293 vs T262D157K015AS7293 |
T110D157K015CS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T262D157K015MS7293 vs T110D157K015CS7293 |
M39003/09-3031/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, | Vishay Intertechnologies | T262D157K015MS7293 vs M39003/09-3031/TR |
T110D157K015SS7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T262D157K015MS7293 vs T110D157K015SS7200 |
M39003/016063F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D157K015MS7293 vs M39003/016063F |
T215D157K015DS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262D157K015MS7293 vs T215D157K015DS7293 |
T262D157K015AS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262D157K015MS7293 vs T262D157K015AS4251 |