Part Details for T262C825K050CS7443 by KEMET Corporation
Overview of T262C825K050CS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T262C825K050CS7443
T262C825K050CS7443 CAD Models
T262C825K050CS7443 Part Data Attributes
|
T262C825K050CS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C825K050CS7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T262C825K050CS7443
This table gives cross-reference parts and alternative options found for T262C825K050CS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C825K050CS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C825K050RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C825K050CS7443 vs T212C825K050RS4251 |
T262C825K050RS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T262C825K050CS7443 vs T262C825K050RS7442 |
M39003/09-2072 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T262C825K050CS7443 vs M39003/09-2072 |
T110C825K050ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T262C825K050CS7443 vs T110C825K050ATC-7443 |
T215C825K050BS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C825K050CS7443 vs T215C825K050BS4250 |
T262C825K050GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C825K050CS7443 vs T262C825K050GS |
T110C825K050ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T262C825K050CS7443 vs T110C825K050ASC-7443 |
M39003/018222F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C825K050CS7443 vs M39003/018222F |
CSR210272 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C825K050CS7443 vs CSR210272 |
T110C825K050BT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 8.2uF, | KEMET Corporation | T262C825K050CS7443 vs T110C825K050BT |