-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T262C685K050MS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C685K050MS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T262C685K050MS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C685K050MS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C685K050PS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T262C685K050MS7200 vs T110C685K050PS7443 |
M39003/012611H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C685K050MS7200 vs M39003/012611H |
T110C685K050DS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T262C685K050MS7200 vs T110C685K050DS |
T212C685K050PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C685K050MS7200 vs T212C685K050PS4250 |
M39003/01-2371 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T262C685K050MS7200 vs M39003/01-2371 |
M39003/01-2611 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T262C685K050MS7200 vs M39003/01-2611 |
T110C685K050DS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T262C685K050MS7200 vs T110C685K050DS7442 |
M39003/01-2371H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C685K050MS7200 vs M39003/01-2371H |
M39003/01-3091 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C685K050MS7200 vs M39003/01-3091 |
T262C685K050SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T262C685K050MS7200 vs T262C685K050SS7443 |