There are no models available for this part yet.
Overview of T262C565J050RS0100 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for T262C565J050RS0100 by KEMET Corporation
Part Data Attributes for T262C565J050RS0100 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Capacitance
|
5.6 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.09 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0022 mA
|
Length
|
16.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
600 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T262C565J050RS0100
This table gives cross-reference parts and alternative options found for T262C565J050RS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C565J050RS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262C565J050DS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C565J050RS0100 vs T262C565J050DS0100 |
T212C565J050MS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C565J050RS0100 vs T212C565J050MS0100 |
T212C565J050CS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C565J050RS0100 vs T212C565J050CS0100 |
T262C565J050CS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C565J050RS0100 vs T262C565J050CS0100 |
T212C565J050BS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C565J050RS0100 vs T212C565J050BS0100 |
T215C565J050BS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C565J050RS0100 vs T215C565J050BS0100 |
T215C565J050RS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C565J050RS0100 vs T215C565J050RS0100 |
T262C565J050SS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C565J050RS0100 vs T262C565J050SS0100 |
T212C565J050RS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C565J050RS0100 vs T212C565J050RS0100 |
T215C565J050GS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C565J050RS0100 vs T215C565J050GS0100 |