Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Want to compare parts?
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
T110C226M035AT - KEMET Corporation
M39003/01-2787 - KEMET Corporation
M39003/09-0355H - Vishay Intertechnologies
150D226X0035R2G - Vishay Intertechnologies
M39003/01-6112 - Vishay Intertechnologies
T110C226M035AT7200 - KEMET Corporation
M39003/01-8112 - KEMET Corporation
M39003/09-0255 - KEMET Corporation
M39003/09-3055 - KEMET Corporation
150D226X0035R2GE3 - Vishay Intertechnologies
This table gives cross-reference parts and alternative options found for T262C226M035PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C226M035PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
T110C226M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
KEMET Corporation
T262C226M035PS vs T110C226M035AT
M39003/01-2787
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
T262C226M035PS vs M39003/01-2787
M39003/09-0355H
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Vishay Intertechnologies
T262C226M035PS vs M39003/09-0355H
150D226X0035R2G
Tantalum Capacitor, Tantalum (dry/solid),
Vishay Intertechnologies
T262C226M035PS vs 150D226X0035R2G
M39003/01-6112
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Vishay Intertechnologies
T262C226M035PS vs M39003/01-6112
T110C226M035AT7200
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF
KEMET Corporation
T262C226M035PS vs T110C226M035AT7200
M39003/01-8112
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED
KEMET Corporation
T262C226M035PS vs M39003/01-8112
M39003/09-0255
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
T262C226M035PS vs M39003/09-0255
M39003/09-3055
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
KEMET Corporation
T262C226M035PS vs M39003/09-3055
150D226X0035R2GE3
Tantalum Capacitor, Tantalum (dry/solid),
Vishay Intertechnologies
T262C226M035PS vs 150D226X0035R2GE3