Part Details for T262C156J050SS7293 by KEMET Corporation
Overview of T262C156J050SS7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T262C156J050SS7293
T262C156J050SS7293 CAD Models
T262C156J050SS7293 Part Data Attributes
|
T262C156J050SS7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C156J050SS7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T262C156J050SS7293
This table gives cross-reference parts and alternative options found for T262C156J050SS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C156J050SS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0278H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C156J050SS7293 vs M39003/09-0278H |
M39003/01-7228 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T262C156J050SS7293 vs M39003/01-7228 |
M39003/016228E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C156J050SS7293 vs M39003/016228E |
T262C156J050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C156J050SS7293 vs T262C156J050DS4251 |
T215C156J050GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C156J050SS7293 vs T215C156J050GS7293 |
T212C156J050CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T262C156J050SS7293 vs T212C156J050CS7443 |
M39003/015292A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C156J050SS7293 vs M39003/015292A |
T215C156J050RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C156J050SS7293 vs T215C156J050RS |
T110C156J050ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T262C156J050SS7293 vs T110C156J050ASC-7200 |
T110C156J050RT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T262C156J050SS7293 vs T110C156J050RT7293 |