Part Details for T2563NH80TOH by Infineon Technologies AG
Overview of T2563NH80TOH by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2563NH80TOH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-T2563NH80TOH
|
Mouser Electronics | SCR Modules HIGH POWER THYR / DIO RoHS: Compliant | 0 |
|
$8,528.4700 | Order Now |
Part Details for T2563NH80TOH
T2563NH80TOH CAD Models
T2563NH80TOH Part Data Attributes:
|
T2563NH80TOH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2563NH80TOH
Infineon Technologies AG
Photo SCR, 8000V V(DRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 63000 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 63000 A | |
Repetitive Peak Off-state Voltage | 8000 V |