Part Details for T2563NH77TOH by Eupec Gmbh & Co Kg
Overview of T2563NH77TOH by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2563NH77TOH
T2563NH77TOH CAD Models
T2563NH77TOH Part Data Attributes:
|
T2563NH77TOH
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T2563NH77TOH
Eupec Gmbh & Co Kg
Photo SCR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 5370 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 63000 A | |
Shape | ROUND |