Part Details for T2563N80TOH by Eupec Gmbh & Co Kg
Overview of T2563N80TOH by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T2563N80TOH
T2563N80TOH CAD Models
T2563N80TOH Part Data Attributes
|
T2563N80TOH
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T2563N80TOH
Eupec Gmbh & Co Kg
Photo SCR,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 5600 A | |
Optoelectronic Device Type | PHOTO SCR | |
Shape | ROUND |