Part Details for T255C397K006PS4251 by KEMET Corporation
Overview of T255C397K006PS4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for T255C397K006PS4251
T255C397K006PS4251 CAD Models
T255C397K006PS4251 Part Data Attributes
|
T255C397K006PS4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T255C397K006PS4251
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T255C397K006PS4251
This table gives cross-reference parts and alternative options found for T255C397K006PS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255C397K006PS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C397K006BS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF | KEMET Corporation | T255C397K006PS4251 vs T245C397K006BS4251 |
T245C397K006CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF | KEMET Corporation | T255C397K006PS4251 vs T245C397K006CS7200 |
M39003/03-0108 | Cap,Tantalum / Ta2O5,390uF,6VDC,10% -Tol,10% +Tol,CSR23 Mil Style | KEMET Corporation | T255C397K006PS4251 vs M39003/03-0108 |
M39003/062008H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C397K006PS4251 vs M39003/062008H |
T245C397K006SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF | KEMET Corporation | T255C397K006PS4251 vs T245C397K006SS7293 |
T242C397K006DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T255C397K006PS4251 vs T242C397K006DSC |
T245C397K006GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C397K006PS4251 vs T245C397K006GS7443 |
T255C397K006CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255C397K006PS4251 vs T255C397K006CS4251 |
T242C397K006GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C397K006PS4251 vs T242C397K006GS7443 |
M39003/030108B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C397K006PS4251 vs M39003/030108B |