T255C277K010PS7293
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T255C277K010PS7293 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for T255C277K010PS7293 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T255C277K010PS7293 by KEMET Corporation

T255C277K010PS7293
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T255C277K010PS7293
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T255C277K010PS7293

This table gives cross-reference parts and alternative options found for T255C277K010PS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255C277K010PS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T242C277K010DS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation T255C277K010PS7293 vs T242C277K010DS7200
M39003/060327F Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T255C277K010PS7293 vs M39003/060327F
T245C277K010PS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF KEMET Corporation T255C277K010PS7293 vs T245C277K010PS7293
M39003/03-0127C/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Vishay Intertechnologies T255C277K010PS7293 vs M39003/03-0127C/TR
M39003/03-0427H CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T255C277K010PS7293 vs M39003/03-0427H
T140C277K010AS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T255C277K010PS7293 vs T140C277K010AS4250
T252C277K010SS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T255C277K010PS7293 vs T252C277K010SS4250
M39003/03-0327H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T255C277K010PS7293 vs M39003/03-0327H
T242C277K010PTC-7200 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation T255C277K010PS7293 vs T242C277K010PTC-7200
T140C277K010AS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T255C277K010PS7293 vs T140C277K010AS4251

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T255C277K010PS7293 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T255C277K010PS7293 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T255C277K010PS7293 would you like to use for your alert(s)?
  • Please alert me when T255C277K010PS7293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T255C277K010PS7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T255C277K010PS7293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T255C277K010PS7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T255C277K010PS7293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T255C277K010PS7293 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: