Part Details for T255C227K010RS by KEMET Corporation
Overview of T255C227K010RS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T255C227K010RS
T255C227K010RS CAD Models
T255C227K010RS Part Data Attributes
|
T255C227K010RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T255C227K010RS
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T255C227K010RS
This table gives cross-reference parts and alternative options found for T255C227K010RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255C227K010RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C227K010GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C227K010RS vs T252C227K010GS7200 |
M39003/030425C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C227K010RS vs M39003/030425C |
M39003/060025B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C227K010RS vs M39003/060025B |
T252C227K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C227K010RS vs T252C227K010GS4252 |
T242C227K010PSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T255C227K010RS vs T242C227K010PSC |
M39003/030325D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF | KEMET Corporation | T255C227K010RS vs M39003/030325D |
T255C227K010GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255C227K010RS vs T255C227K010GS4251 |
T242C227K010DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T255C227K010RS vs T242C227K010DSC |
T242C227K010DS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | T255C227K010RS vs T242C227K010DS7442 |
T252C227K010SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C227K010RS vs T252C227K010SS4252 |