Part Details for T255C226M050DS by KEMET Corporation
Overview of T255C226M050DS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T255C226M050DS
T255C226M050DS CAD Models
T255C226M050DS Part Data Attributes
|
T255C226M050DS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T255C226M050DS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T255C226M050DS
This table gives cross-reference parts and alternative options found for T255C226M050DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255C226M050DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C226M050MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C226M050DS vs T242C226M050MS4250 |
T242C226M050CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T255C226M050DS vs T242C226M050CSC |
M39003/030183F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF | KEMET Corporation | T255C226M050DS vs M39003/030183F |
T242C226M050CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T255C226M050DS vs T242C226M050CS7200 |
T242C226M050BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C226M050DS vs T242C226M050BS4251 |
T242C226M050MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T255C226M050DS vs T242C226M050MS |
M39003/03-0483B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T255C226M050DS vs M39003/03-0483B |
T252C226M050GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C226M050DS vs T252C226M050GS7443 |
T252C226M050MS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T255C226M050DS vs T252C226M050MS7442 |
M39003/065083H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255C226M050DS vs M39003/065083H |