Part Details for T255B826K010GS4252 by KEMET Corporation
Overview of T255B826K010GS4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T255B826K010GS4252
T255B826K010GS4252 CAD Models
T255B826K010GS4252 Part Data Attributes
|
T255B826K010GS4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T255B826K010GS4252
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T255B826K010GS4252
This table gives cross-reference parts and alternative options found for T255B826K010GS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255B826K010GS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B826K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255B826K010GS4252 vs T252B826K010GS4252 |
M39003/030124E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF | KEMET Corporation | T255B826K010GS4252 vs M39003/030124E |
M39003/035024F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF | KEMET Corporation | T255B826K010GS4252 vs M39003/035024F |
CSR232024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T255B826K010GS4252 vs CSR232024 |
T245B826K010DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T255B826K010GS4252 vs T245B826K010DS |
T245B826K010RS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF | KEMET Corporation | T255B826K010GS4252 vs T245B826K010RS4252 |
M39003/03-2024H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T255B826K010GS4252 vs M39003/03-2024H |
T252B826K010DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255B826K010GS4252 vs T252B826K010DS4250 |
CSR230324 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 82uF | Cornell Dubilier Electronics Inc | T255B826K010GS4252 vs CSR230324 |
T255B826K010MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255B826K010GS4252 vs T255B826K010MS4252 |