Part Details for T255A125K050GS by KEMET Corporation
Overview of T255A125K050GS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T255A125K050GS
T255A125K050GS CAD Models
T255A125K050GS Part Data Attributes
|
T255A125K050GS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T255A125K050GS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T255A125K050GS
This table gives cross-reference parts and alternative options found for T255A125K050GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T255A125K050GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/060076F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255A125K050GS vs M39003/060076F |
M39003/060376E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255A125K050GS vs M39003/060376E |
M39003/03-0276C/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, | Vishay Intertechnologies | T255A125K050GS vs M39003/03-0276C/TR |
T242A125K050MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255A125K050GS vs T242A125K050MS4250 |
T252A125K050DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T255A125K050GS vs T252A125K050DS7443 |
T252A125K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T255A125K050GS vs T252A125K050SS7442 |
T242A125K050BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T255A125K050GS vs T242A125K050BS7293 |
T255A125K050DS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T255A125K050GS vs T255A125K050DS7293 |
T140A125K050AT4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T255A125K050GS vs T140A125K050AT4252 |
T252A125K050SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T255A125K050GS vs T252A125K050SS7200 |