Part Details for T253518SS by Acme Electric Corporation
Overview of T253518SS by Acme Electric Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T253518SS
T253518SS CAD Models
T253518SS Part Data Attributes
|
T253518SS
Acme Electric Corporation
Buy Now
Datasheet
|
Compare Parts:
T253518SS
Acme Electric Corporation
Power Transformer, 25000VA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ACME ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.33.00.20 | |
Approvals | CSA; NEMA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 468.376 mm | |
Input Voltage-Nom | 240/480 V | |
Length | 409.702 mm | |
Mounting Feature | PORTABLE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 115 °C | |
Output Voltage 1 | 120 V | |
Output Voltage 2 | 120 V | |
Primary Rating | DUAL 240V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25000 VA | |
Width | 338.836 mm |