Part Details for T252D477K010CS0100 by KEMET Corporation
Overview of T252D477K010CS0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252D477K010CS0100
T252D477K010CS0100 CAD Models
T252D477K010CS0100 Part Data Attributes
|
T252D477K010CS0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252D477K010CS0100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.66 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 19.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T252D477K010CS0100
This table gives cross-reference parts and alternative options found for T252D477K010CS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D477K010CS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D477K010BS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D477K010CS0100 vs T252D477K010BS0100 |
T242D477K010DS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D477K010CS0100 vs T242D477K010DS0100 |
T242D477K010MS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D477K010CS0100 vs T242D477K010MS0100 |
T245D477K010CS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF | KEMET Corporation | T252D477K010CS0100 vs T245D477K010CS0100 |
T245D477K010RS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF | KEMET Corporation | T252D477K010CS0100 vs T245D477K010RS0100 |
T242D477K010CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D477K010CS0100 vs T242D477K010CS7293 |
T140D477K010AT0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252D477K010CS0100 vs T140D477K010AT0100 |
T245D477K010GS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF | KEMET Corporation | T252D477K010CS0100 vs T245D477K010GS0100 |
T252D477K010GS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D477K010CS0100 vs T252D477K010GS0100 |
T256D477K010CS01007200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, | KEMET Corporation | T252D477K010CS0100 vs T256D477K010CS01007200 |