There are no models available for this part yet.
Overview of T252D336K050RS7442 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T252D336K050RS7442 by KEMET Corporation
Part Data Attributes for T252D336K050RS7442 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T252D336K050RS7442
This table gives cross-reference parts and alternative options found for T252D336K050RS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D336K050RS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D336K050MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D336K050RS7442 vs T242D336K050MS4252 |
T242D336K050BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D336K050RS7442 vs T242D336K050BS4250 |
T245D336K050DS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF | KEMET Corporation | T252D336K050RS7442 vs T245D336K050DS4252 |
T242D336K050PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T252D336K050RS7442 vs T242D336K050PS7293 |
M39003/060285F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252D336K050RS7442 vs M39003/060285F |
T245D336K050PS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF | KEMET Corporation | T252D336K050RS7442 vs T245D336K050PS4251 |
M39003/030385B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D336K050RS7442 vs M39003/030385B |
M39003/03-0185/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | T252D336K050RS7442 vs M39003/03-0185/TR |
M39003/03-0385H/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, | Vishay Intertechnologies | T252D336K050RS7442 vs M39003/03-0385H/RR |
M39003/03-4085H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252D336K050RS7442 vs M39003/03-4085H |