Part Details for T252D227M015DS by KEMET Corporation
Overview of T252D227M015DS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252D227M015DS
T252D227M015DS CAD Models
T252D227M015DS Part Data Attributes
|
T252D227M015DS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252D227M015DS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T252D227M015DS
This table gives cross-reference parts and alternative options found for T252D227M015DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D227M015DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140D227M015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | T252D227M015DS vs T140D227M015AS7200 |
T252D227M015SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | T252D227M015DS vs T252D227M015SS7200 |
M39003/065042C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D227M015DS vs M39003/065042C |
T255D227M015GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D227M015DS vs T255D227M015GS7293 |
M39003/065042E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252D227M015DS vs M39003/065042E |
T140D227M015ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | T252D227M015DS vs T140D227M015ATC-7442 |
T255D227M015BS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D227M015DS vs T255D227M015BS7293 |
T245D227M015GS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | T252D227M015DS vs T245D227M015GS4250 |
T252D227M015RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D227M015DS vs T252D227M015RSC |
T140D227M015ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | T252D227M015DS vs T140D227M015ATC-7200 |