Part Details for T252D157K020MS0100 by KEMET Corporation
Overview of T252D157K020MS0100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252D157K020MS0100
T252D157K020MS0100 CAD Models
T252D157K020MS0100 Part Data Attributes
|
T252D157K020MS0100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252D157K020MS0100
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.66 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.002 mA | |
Length | 19.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for T252D157K020MS0100
This table gives cross-reference parts and alternative options found for T252D157K020MS0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D157K020MS0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140D157K020AS0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252D157K020MS0100 vs T140D157K020AS0100 |
T245D157K020CS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | T252D157K020MS0100 vs T245D157K020CS0100 |
T252D157K020CS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D157K020MS0100 vs T252D157K020CS0100 |
T245D157K020GS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | T252D157K020MS0100 vs T245D157K020GS0100 |
T242D157K020MS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D157K020MS0100 vs T242D157K020MS0100 |
T245D157K020MS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | T252D157K020MS0100 vs T245D157K020MS0100 |
T245D157K020DS0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | T252D157K020MS0100 vs T245D157K020DS0100 |
T242D157K020BS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D157K020MS0100 vs T242D157K020BS0100 |
T252D157K020GS0100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D157K020MS0100 vs T252D157K020GS0100 |
T140D157K020AT0100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252D157K020MS0100 vs T140D157K020AT0100 |