-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T252D108K006BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252D108K006BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T252D108K006BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252D108K006BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252D108K006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108K006BS vs T252D108K006SS4252 |
T242D108K006DS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 1000uF, | KEMET Corporation | T252D108K006BS vs T242D108K006DS7442 |
M39003/030314 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, | KEMET Corporation | T252D108K006BS vs M39003/030314 |
M39003/030314A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108K006BS vs M39003/030314A |
T255D108K006CS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108K006BS vs T255D108K006CS7200 |
T242D108K006BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108K006BS vs T242D108K006BS4250 |
M39003/030314C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252D108K006BS vs M39003/030314C |
T242D108K006DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D108K006BS vs T242D108K006DS |
T245D108K006GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252D108K006BS vs T245D108K006GS |
M39003/032014D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF | KEMET Corporation | T252D108K006BS vs M39003/032014D |