Part Details for T252C397K006CS4250 by KEMET Corporation
Overview of T252C397K006CS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252C397K006CS4250
T252C397K006CS4250 CAD Models
T252C397K006CS4250 Part Data Attributes
|
T252C397K006CS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252C397K006CS4250
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T252C397K006CS4250
This table gives cross-reference parts and alternative options found for T252C397K006CS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C397K006CS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-2008 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252C397K006CS4250 vs M39003/03-2008 |
M39003/03-0308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252C397K006CS4250 vs M39003/03-0308 |
M39003/03-0408 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 390uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T252C397K006CS4250 vs M39003/03-0408 |
M39003/03-0108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252C397K006CS4250 vs M39003/03-0108 |
M39003/06-2008 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252C397K006CS4250 vs M39003/06-2008 |
M39003/03-0408 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252C397K006CS4250 vs M39003/03-0408 |
T242C397K006MSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T252C397K006CS4250 vs T242C397K006MSC |
M39003/03-0108H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252C397K006CS4250 vs M39003/03-0108H |
M39003/03-4008 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252C397K006CS4250 vs M39003/03-4008 |
M39003/03-3008H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T252C397K006CS4250 vs M39003/03-3008H |