T252C337K006RS4250
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T252C337K006RS4250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T252C337K006RS4250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T252C337K006RS4250 by KEMET Corporation

T252C337K006RS4250
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.002 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Want to compare parts?
  1. T252C337K006RS4250
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T252C337K006RS4250

This table gives cross-reference parts and alternative options found for T252C337K006RS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C337K006RS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/03-0206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T252C337K006RS4250 vs M39003/03-0206
T140C337K006ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, KEMET Corporation T252C337K006RS4250 vs T140C337K006ASC-7442
T242C337K006DS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T252C337K006RS4250 vs T242C337K006DS4252
T140C337K006AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF KEMET Corporation T252C337K006RS4250 vs T140C337K006AS7200
T242C337K006DS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, KEMET Corporation T252C337K006RS4250 vs T242C337K006DS7293
T252C337K006SS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T252C337K006RS4250 vs T252C337K006SS
T255C337K006PS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T252C337K006RS4250 vs T255C337K006PS4251
M39003/03-0206 Cap,Tantalum / Ta2O5,330uF,6VDC,10% -Tol,10% +Tol,CSR23 Mil Style KEMET Corporation T252C337K006RS4250 vs M39003/03-0206
T245C337K006PS4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF KEMET Corporation T252C337K006RS4250 vs T245C337K006PS4250
T245C337K006BS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF KEMET Corporation T252C337K006RS4250 vs T245C337K006BS7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T252C337K006RS4250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T252C337K006RS4250 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T252C337K006RS4250 would you like to use for your alert(s)?
  • Please alert me when T252C337K006RS4250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T252C337K006RS4250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T252C337K006RS4250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T252C337K006RS4250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T252C337K006RS4250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T252C337K006RS4250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: