There are no models available for this part yet.
Overview of T252C336K035GS7293 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T252C336K035GS7293 by KEMET Corporation
Part Data Attributes for T252C336K035GS7293 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.001 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for T252C336K035GS7293
This table gives cross-reference parts and alternative options found for T252C336K035GS7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C336K035GS7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C336K035CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T252C336K035GS7293 vs T252C336K035CS7442 |
M39003/060168E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252C336K035GS7293 vs M39003/060168E |
M39003/06-0368 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252C336K035GS7293 vs M39003/06-0368 |
T242C336K035BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T252C336K035GS7293 vs T242C336K035BS7200 |
T245C336K035SS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF | KEMET Corporation | T252C336K035GS7293 vs T245C336K035SS4250 |
T245C336K035DS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF | KEMET Corporation | T252C336K035GS7293 vs T245C336K035DS4251 |
T242C336K035DTC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T252C336K035GS7293 vs T242C336K035DTC |
T252C336K035GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C336K035GS7293 vs T252C336K035GS4251 |
M39003/035068B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C336K035GS7293 vs M39003/035068B |
T255C336K035RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C336K035GS7293 vs T255C336K035RS7200 |