There are no models available for this part yet.
Overview of T252C226K050PS4252 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T252C226K050PS4252 by KEMET Corporation
Part Data Attributes for T252C226K050PS4252 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.001 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for T252C226K050PS4252
This table gives cross-reference parts and alternative options found for T252C226K050PS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252C226K050PS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030382C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C226K050PS4252 vs M39003/030382C |
T255C226K050PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C226K050PS4252 vs T255C226K050PS |
T245C226K050PS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF | KEMET Corporation | T252C226K050PS4252 vs T245C226K050PS4252 |
T242C226K050BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C226K050PS4252 vs T242C226K050BS4250 |
M39003/033082B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C226K050PS4252 vs M39003/033082B |
M39003/060382H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C226K050PS4252 vs M39003/060382H |
M39003/03-0182 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T252C226K050PS4252 vs M39003/03-0182 |
T140C226K050AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T252C226K050PS4252 vs T140C226K050AS7442 |
T255C226K050GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C226K050PS4252 vs T255C226K050GS7443 |
M39003/030282A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252C226K050PS4252 vs M39003/030282A |