Part Details for T252B186K020CS4251 by KEMET Corporation
Results Overview of T252B186K020CS4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T252B186K020CS4251 Information
T252B186K020CS4251 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T252B186K020CS4251
T252B186K020CS4251 CAD Models
T252B186K020CS4251 Part Data Attributes
|
T252B186K020CS4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252B186K020CS4251
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T252B186K020CS4251
This table gives cross-reference parts and alternative options found for T252B186K020CS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252B186K020CS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/03-0150/TR | Vishay Intertechnologies | $7.7350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 18uF, | T252B186K020CS4251 vs M39003/03-0150/TR |
M39003/064050H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T252B186K020CS4251 vs M39003/064050H |
T252B186K020GS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T252B186K020CS4251 vs T252B186K020GS7293 |
M39003/03-0350E/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 18uF, | T252B186K020CS4251 vs M39003/03-0350E/WR |
M39003/032050A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T252B186K020CS4251 vs M39003/032050A |
T252B186K020CS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 18uF, | T252B186K020CS4251 vs T252B186K020CS7200 |
T242B186K020PTC-7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 18uF, | T252B186K020CS4251 vs T242B186K020PTC-7200 |
T242B186K020DTC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 18uF, | T252B186K020CS4251 vs T242B186K020DTC |
T255B186K020GS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T252B186K020CS4251 vs T255B186K020GS4252 |
M39003/060350H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T252B186K020CS4251 vs M39003/060350H |