-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T252A475K015BS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252A475K015BS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T252A475K015BS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252A475K015BS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242A475K015DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T252A475K015BS7200 vs T242A475K015DS7442 |
M39003/060132E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252A475K015BS7200 vs M39003/060132E |
T245A475K015SS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | T252A475K015BS7200 vs T245A475K015SS7293 |
T255A475K015BS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A475K015BS7200 vs T255A475K015BS7293 |
T245A475K015GS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | T252A475K015BS7200 vs T245A475K015GS4250 |
T252A475K015CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | T252A475K015BS7200 vs T252A475K015CS7442 |
T245A475K015CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF | KEMET Corporation | T252A475K015BS7200 vs T245A475K015CS7293 |
CSR230332 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | T252A475K015BS7200 vs CSR230332 |
M39003/064032E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252A475K015BS7200 vs M39003/064032E |
T255A475K015DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252A475K015BS7200 vs T255A475K015DS |