Part Details for T252A125K050PS4250 by KEMET Corporation
Overview of T252A125K050PS4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T252A125K050PS4250
T252A125K050PS4250 CAD Models
T252A125K050PS4250 Part Data Attributes
|
T252A125K050PS4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T252A125K050PS4250
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for T252A125K050PS4250
This table gives cross-reference parts and alternative options found for T252A125K050PS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T252A125K050PS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245A125K050PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF | KEMET Corporation | T252A125K050PS4250 vs T245A125K050PS7200 |
T242A125K050SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A125K050PS4250 vs T242A125K050SS4250 |
T242A125K050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A125K050PS4250 vs T242A125K050DS4251 |
T255A125K050GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A125K050PS4250 vs T255A125K050GS7200 |
T252A125K050DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, | KEMET Corporation | T252A125K050PS4250 vs T252A125K050DS7293 |
M39003/060276H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T252A125K050PS4250 vs M39003/060276H |
T255A125K050BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T252A125K050PS4250 vs T255A125K050BS4252 |
M39003/034076F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF | KEMET Corporation | T252A125K050PS4250 vs M39003/034076F |
T255A125K050GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T252A125K050PS4250 vs T255A125K050GS |
T245A125K050BS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.2uF | KEMET Corporation | T252A125K050PS4250 vs T245A125K050BS4251 |