Part Details for T250-287KFI by TT Electronics Resistors
Overview of T250-287KFI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-2.5#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1764ET-2.5#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Part Details for T250-287KFI
T250-287KFI CAD Models
T250-287KFI Part Data Attributes
|
T250-287KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T250-287KFI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Manufacturer Series | RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |