Part Details for T2480N28TOFVTXPSA1 by Infineon Technologies AG
Overview of T2480N28TOFVTXPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for T2480N28TOFVTXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-T2480N28TOFVTXPSA1-ND
|
DigiKey | SCR MODULE 2800V 5100A DO200AE Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$803.2000 | Buy Now |
DISTI #
T2480N28TOFVTXPSA1
|
Avnet Americas | STD THYR/DIODEN DISC - Trays (Alt: T2480N28TOFVTXPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2 Partner Stock |
|
$796.5100 / $937.0700 | Buy Now |
DISTI #
T2480N28TOFVTXPSA1
|
Avnet Americas | STD THYR/DIODEN DISC - Trays (Alt: T2480N28TOFVTXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$893.1584 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks | 0 |
|
$834.5000 | Buy Now |
|
Rochester Electronics | T2480N28TOF VT - STD THYR/DIODEN DISC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$796.5100 / $937.0700 | Buy Now |
DISTI #
SP000405344
|
EBV Elektronik | Thyristors / Triacs (Alt: SP000405344) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T2480N28TOFVTXPSA1
T2480N28TOFVTXPSA1 CAD Models
T2480N28TOFVTXPSA1 Part Data Attributes
|
T2480N28TOFVTXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2480N28TOFVTXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 5610A I(T)RMS, 2800V V(DRM), 2800V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 5610 A | |
Reference Standard | IEC-60747-6 | |
Repetitive Peak Off-state Voltage | 2800 V | |
Repetitive Peak Reverse Voltage | 2800 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |