Part Details for T2480N28TOFVT by Infineon Technologies AG
Overview of T2480N28TOFVT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for T2480N28TOFVT
T2480N28TOFVT CAD Models
T2480N28TOFVT Part Data Attributes
|
T2480N28TOFVT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2480N28TOFVT
Infineon Technologies AG
Silicon Controlled Rectifier, 5610A I(T)RMS, 2800V V(DRM), 2800V V(RRM), 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | O-XXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 5610 A | |
Reference Standard | IEC-60747-6 | |
Repetitive Peak Off-state Voltage | 2800 V | |
Repetitive Peak Reverse Voltage | 2800 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |