Part Details for T245D157M020SS4252 by KEMET Corporation
Overview of T245D157M020SS4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T245D157M020SS4252
T245D157M020SS4252 CAD Models
T245D157M020SS4252 Part Data Attributes
|
T245D157M020SS4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T245D157M020SS4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T245D157M020SS4252
This table gives cross-reference parts and alternative options found for T245D157M020SS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T245D157M020SS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/033062D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | T245D157M020SS4252 vs M39003/033062D |
T140D157M020ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T245D157M020SS4252 vs T140D157M020ATC-7442 |
T255D157M020SS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D157M020SS4252 vs T255D157M020SS7293 |
M39003/030162B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D157M020SS4252 vs M39003/030162B |
152D157X0020S2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T245D157M020SS4252 vs 152D157X0020S2T |
T255D157M020RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D157M020SS4252 vs T255D157M020RS7200 |
T242D157M020PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T245D157M020SS4252 vs T242D157M020PS7200 |
M39003/033062B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D157M020SS4252 vs M39003/033062B |
T242D157M020RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D157M020SS4252 vs T242D157M020RS4251 |
T242D157M020SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T245D157M020SS4252 vs T242D157M020SS7200 |