Part Details for T245D157K020RS7443 by KEMET Corporation
Overview of T245D157K020RS7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T245D157K020RS7443
T245D157K020RS7443 CAD Models
T245D157K020RS7443 Part Data Attributes
|
T245D157K020RS7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T245D157K020RS7443
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T245D157K020RS7443
This table gives cross-reference parts and alternative options found for T245D157K020RS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T245D157K020RS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D157K020MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T245D157K020RS7443 vs T242D157K020MS7443 |
T252D157K020PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T245D157K020RS7443 vs T252D157K020PSC |
T252D157K020MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T245D157K020RS7443 vs T252D157K020MS7200 |
M39003/060161F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T245D157K020RS7443 vs M39003/060161F |
T242D157K020DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D157K020RS7443 vs T242D157K020DS4252 |
T242D157K020PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T245D157K020RS7443 vs T242D157K020PS4252 |
T255D157K020GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T245D157K020RS7443 vs T255D157K020GS |
T242D157K020SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T245D157K020RS7443 vs T242D157K020SS |
T245D157K020PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | T245D157K020RS7443 vs T245D157K020PS7200 |
T252D157K020SS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | T245D157K020RS7443 vs T252D157K020SS7442 |